Littelfuse C-III Series Varistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 1,000

C-III MOVs PCB Mount Radial 140 VAC 242 V 360 V 10 mm 3.5 kA 45 J - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3,750
Mult.: 750

C-III MOVs PCB Mount Radial 140 VAC 242 V 360 V 14 mm 6 kA 50 J - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500

C-III MOVs PCB Mount Radial 140 VAC 230 V 340 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3,500
Mult.: 500
Reel: 500

C-III MOVs PCB Mount Radial 140 VAC 242 V 360 V 14 mm 6 kA 50 J - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

C-III MOVs PCB Mount Radial 140 VAC 230 V 340 V 20 mm 9 kA 210 J - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

C-III MOVs PCB Mount Radial 140 VAC 242 V 360 V 10 mm 3.5 kA 45 J - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3,500
Mult.: 500
Reel: 500

C-III MOVs PCB Mount Radial 140 VAC 242 V 360 V 14 mm 6 kA 50 J - 55 C + 85 C Reel