QJxx08xH Series Triacs

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs TRIAC TO252 400V 8A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
QJxx08xH 8 A 84 A 400 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs TRIAC TO252 400V 8A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
QJxx08xH 8 A 84 A 400 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252AA-3 Tube
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

QJxx08xH 8 A 400 V 10 uA 1.5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

QJxx08xH 8 A 400 V 10 uA 1.5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

QJxx08xH 8 A 400 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

QJxx08xH 8 A 400 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs TRIAC TO251 400V 8A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750
QJxx08xH 8 A 84 A 400 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-251AA-3 Tube
Littelfuse Triacs 8A 800V Alt Triacs TO-251 V-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

QJxx08xH 8 A 400 V 10 uA 1.5 V 1.3 V 10 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse Triacs 8A 800V Alt Triacs TO-251 V-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

QJxx08xH 8 A 400 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse Triacs TRIAC TO252 600V 8A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
QJxx08xH 8 A 84 A 600 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs TRIAC TO252 600V 8A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750
QJxx08xH 8 A 84 A 600 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252AA-3 Tube
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

QJxx08xH 8 A 600 V 10 uA 1.5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

QJxx08xH 8 A 600 V 10 uA 1.5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

QJxx08xH 8 A 600 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

QJxx08xH 8 A 600 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs TRIAC TO251 600V 8A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750
QJxx08xH 8 A 84 A 600 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-251AA-3 Tube
Littelfuse Triacs 8A 800V Alt Triacs TO-251 V-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

QJxx08xH 8 A 600 V 10 uA 1.5 V 1.3 V 10 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse Triacs 8A 800V Alt Triacs TO-251 V-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

QJxx08xH 8 A 600 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C Through Hole TO-251-3 Tube