STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging


STMicroelectronics Triacs THYRISTOR TRIAC Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Z0109SN 5AA4
STMicroelectronics Triacs 1A Standard Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 1,000
Reel: 1,000

Z01 1 A 8.5 A 700 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel