STMicroelectronics Triacs

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 12 Amp 600 Volt 189In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 865In Stock
Min.: 1
Mult.: 1

BTB12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1,021In Stock
1,000Expected 2/4/2026
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1,370In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 1,247In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A TRIACS 1,504In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 848In Stock
1,000Expected 25/5/2026
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 1,373In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 486In Stock
Min.: 1
Mult.: 1

BTB24 260 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 600V, 10A Snubberless? Triac in D2PAK 282In Stock
Min.: 1
Mult.: 1

T1035 10 A 100 A, 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 600V, 10A Snubberless? Triac in D2PAK 1,730In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1035 10 A 100 A, 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape

STMicroelectronics Triacs 800V, 10A Snubberless? Triac in D2PAK 1,348In Stock
Min.: 1
Mult.: 1

T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 12A - Logic Level Triac in D2PAK 924In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1210 12 A 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12A 800V 150°C D²PAK Logic Level T-Series Triac 1,229In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1210T-8G 12 A 105 A 800 V 7.5 uA 1.55 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3/2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12 Amp 600 Volt 2,345In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1235 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12 Amp 800 Volt 1,944In Stock
2,000Expected 9/3/2026
Min.: 1
Mult.: 1
Reel: 1,000

T1235 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 12A Triacs 1,543In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in D2PAK 242In Stock
Min.: 1
Mult.: 1
Reel: 1,000

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in TO-220AB Ins. 1,054In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacs 12A 800V 150°C D²PAK Snubberless T-Series Triac 81In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape
STMicroelectronics Triacs 12A Snubberless Triac 800V rms 35mA 1,355In Stock
Min.: 1
Mult.: 1

T1235T-8T 12 A 90 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Hi temp 12A Triacs 1,813In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 12A Triacs 1,036In Stock
Min.: 1
Mult.: 1
Reel: 1,000

H-Series 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16A Snubberless 600Vrrm 800Vrsm 1,952In Stock
Min.: 1
Mult.: 1

H-Series 16 A 168 A 600 V 5 uA 15 mA 1.3 V 500 uA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless 16A 800V 20mA IGT Triac 1,209In Stock
Min.: 1
Mult.: 1

T1620T-8I 16 A 120 A 600 V 5 uA 25 mA 1.3 V 1 mA Through Hole TO-220-3 Tube