Triacs

Results: 2,152
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors Triacs TAPE13 TRIAC 4,330In Stock
Min.: 1
Mult.: 1
: 800

12 A 105 A 600 V 100 uA 1.4 V 30 mA 700 mV 22 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 16,338In Stock
Min.: 1
Mult.: 1
: 800
16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 11 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 10,158In Stock
Min.: 1
Mult.: 1
: 1,000

1 A 13.7 A 600 V 100 uA 1.2 V 12 mA 700 mV 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 3,967In Stock
Min.: 1
Mult.: 1

8 A 71 A 800 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 5,746In Stock
Min.: 1
Mult.: 1
: 800

25 A 208 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 16A +150C 4,708In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 15 mA 800 mV 10 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs BTA445Z-800BT/II TO3P/STANDARD 1,412In Stock
Min.: 1
Mult.: 1

45 A 495 A 800 V 1.7 V 80 mA 800 mV 50 mA - 40 C + 150 C Through Hole SOT-1292-3
WeEn Semiconductors Triacs 800V 1A 20,288In Stock
Min.: 1
Mult.: 1
: 4,000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 600V TRIAC 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

MAC4DSM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 4,954In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2,499In Stock
Min.: 1
Mult.: 1
: 2,500

QS8004xHx 4 A 55 A 5 uA 30 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
SanRex Triacs Triacs 25 Amp 600 Volt 1,076In Stock
Min.: 1
Mult.: 1

TG 25 A 600 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
STMicroelectronics Triacs Overvoltage protected AC switch 9,183In Stock
Min.: 1
Mult.: 1

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 3,549In Stock
Min.: 1
Mult.: 1

H-Series Tube

STMicroelectronics Triacs 20A 800V 150°C D²PAK Snubberless T-Series Triac 2,881In Stock
Min.: 1
Mult.: 1

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
WeEn Semiconductors Triacs TAPE13 TRIAC 5,199In Stock
Min.: 1
Mult.: 1
: 800

4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 6,306In Stock
Min.: 1
Mult.: 1
: 800
8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5,586In Stock
Min.: 1
Mult.: 1
: 2,500

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 11 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC 8,593In Stock
Min.: 1
Mult.: 1

12 A 95 A 600 V 100 uA 1.4 V 30 mA 700 mV 22 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 6,032In Stock
Min.: 1
Mult.: 1

16 A 160 A 800 V 500 uA 1.2 V 60 mA 700 mV 50 mA - 40 C + 150 C Through Hole IITO-220-3
WeEn Semiconductors Triacs RAIL TRIAC 4,314In Stock
Min.: 1
Mult.: 1

25 A 230 A 400 V 100 uA 1.3 V 30 mA 700 mV 23 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL TRIAC 3,641In Stock
Min.: 1
Mult.: 1

20 A 230 A 600 V 100 uA 1.3 V 30 mA 700 mV 23 mA - 40 C + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs 600V 1A 18,853In Stock
Min.: 1
Mult.: 1
: 4,000

1 A 8 A 600 V 500 uA 1.3 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600 V 1 A SOT223 14,469In Stock
Min.: 1
Mult.: 1
: 4,000

1 A 13.8 A 600 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 600V TRIAC 9,280In Stock
Min.: 1
Mult.: 1
: 2,500

MAC4DLM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 5 mA - 40 C + 110 C SMD/SMT DPAK-3 Reel, Cut Tape, MouseReel