SCRs

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs THYRISTOR TRIAC 673In Stock
Min.: 1
Mult.: 1

TXD 1.2 kV 10 uA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12A SCRS 1,838In Stock
Min.: 1
Mult.: 1

TYN1012 1 kV 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics SCRs 12a SCRs 985In Stock
Min.: 1
Mult.: 1

TYN1212 Tube
STMicroelectronics SCRs 8.0 Amp 400 Volt 1,053In Stock
Min.: 1
Mult.: 1

TYN408 200 mV 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 6.0 Amp 600 Volt 2,085In Stock
Min.: 1
Mult.: 1

TYN606 73 A 200 mV 30 mA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 773In Stock
Min.: 1
Mult.: 1

TYN608 100 A 600 V 5 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 2,501In Stock
Min.: 1
Mult.: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 114In Stock
5,000Expected 8/6/2026
Min.: 1
Mult.: 1

TYN612M 600 V 2 uA 12 A 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1,636In Stock
Min.: 1
Mult.: 1

TYN612M 600 V 2 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 1,385In Stock
8,000Expected 10/8/2026
Min.: 1
Mult.: 1

TYN640 480 A 600 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 10 Amp 800 Volt 767In Stock
Min.: 1
Mult.: 1

TYN810 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 800 Volt 466In Stock
Min.: 1
Mult.: 1

TYN812 800 V 5 uA 1.6 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 40 Amp 800 Volt 9In Stock
2,000Expected 10/8/2026
Min.: 1
Mult.: 1

TYN840 480 A 800 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 0.8 Amp 600 Volt 8,609In Stock
Min.: 1
Mult.: 1

X006 600 V 1 uA 800 mA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk

STMicroelectronics SCRs 0.8 A sensitive Gate SCR 3,360In Stock
Min.: 1
Mult.: 1

X00619 Bulk
STMicroelectronics SCRs Sensitive 1 A SCR Thyristor 4,362In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 600 Volt 7,400In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
STMicroelectronics SCRs 1.25 Amp 600 Volt 6,373In Stock
14,957Expected 15/6/2026
Min.: 1
Mult.: 1
: 1,000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 800 Volt 7,493In Stock
Min.: 1
Mult.: 1

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 1.25 Amp 800 Volt 3,367In Stock
Min.: 1
Mult.: 1
: 1,000

X02 800 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 557In Stock
5,000Expected 24/6/2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
STMicroelectronics SCRs 16 A 600 V High Temperature SCR in insulated TO-220I 1,438In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 328In Stock
Min.: 1
Mult.: 1
: 1,000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 16 A 600 V TO220 Thyristor SCRs 956In Stock
Min.: 1
Mult.: 1

TN1610H-6T 600 V 5 uA 16 A 1.6 V 1.3 V 4.5 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs High temperature 50A SCRs 263In Stock
Min.: 1
Mult.: 1

TN5015H-6T 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube