SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 80 A 800 V High Temperature Thyristor (SCR) in D3PAK package 48In Stock
1,200On Order
Min.: 1
Mult.: 1
: 400

TM8050H-8D3 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 3,554In Stock
Min.: 1
Mult.: 1
: 1,000

TN1205H 600 V 7.6 A 1.3 V 5 mA + 150 C Through Hole D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 2,704In Stock
Min.: 1
Mult.: 1

TN1205H 600 V 12 A 1.3 V 5 mA + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs Snubberless Logic Standard 8A Triac 865In Stock
Min.: 1
Mult.: 1
: 2,500

TN1205T-600 12 A 1.3 V 5 mA SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 761In Stock
2,000Expected 3/8/2026
Min.: 1
Mult.: 1
: 1,000

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 557In Stock
Min.: 1
Mult.: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCRs High Temperature 16A SCRs 2,850In Stock
Min.: 1
Mult.: 1
: 1,000

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 600 V High Temperature SCR in insulated TO-220I 1,438In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16A SCRS 543In Stock
Min.: 1
Mult.: 1
: 1,000

TN1625 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temperature 20A SCRs 1,177In Stock
Min.: 1
Mult.: 1

TN2010H-6T 600 V 5 uA 20 A 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs High temperature 20A SCRs 1,980In Stock
Min.: 1
Mult.: 1

TN2015H-6T 600 V 5 uA 20 A 1.6 V 1.3 V 6 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 25A SCRS 1,248In Stock
Min.: 1
Mult.: 1
: 1,000

TN2540 800 V 5 uA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR 1,263In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics SCRs High Temperature 40A SCRs 785In Stock
4,000Expected 25/6/2026
Min.: 1
Mult.: 1

TN4015H-6T 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package 554In Stock
Min.: 1
Mult.: 1
: 1,000

TN4050 1.2 kV 40 A 1.3 V 50 mA SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 328In Stock
Min.: 1
Mult.: 1
: 1,000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 50A SCRs 2,033In Stock
Min.: 1
Mult.: 1

TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube

STMicroelectronics SCRs High temperature 50A SCRs 1,608In Stock
8,000Expected 20/7/2026
Min.: 1
Mult.: 1
: 1,000

TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package 599In Stock
Min.: 1
Mult.: 1

1.2 kV 5 uA 50 A 1.55 V 1.3 kV 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube

STMicroelectronics SCRs 1200 V, 50 A Automotive Grade AEC-Q101 SCR Thyristor 145In Stock
Min.: 1
Mult.: 1

TN5050H-12WY 1.2 kV 7.5 mA 80 A 1.55 V 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs 60 A 1200 V standard SCR Thyristor in TOP3 Ins. 117In Stock
Min.: 1
Mult.: 1

TN6050 1.2 kV 10 uA 60 A 3.5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 2,340In Stock
Min.: 1
Mult.: 1
: 2,500

TN805 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 3,903In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 4.0 Amp 600 Volt 4,410In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4.0 Amp 600 Volt 2,597In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube