STMicroelectronics Z01 Series Triacs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Standard 1A Triacs 5mA 600V SMBF3L
10,000Expected 16/3/2026
Min.: 1
Mult.: 1
Reel: 5,000

Z01 5 uA 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS 12In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack


STMicroelectronics Triacs 1 A Triac 600 to 800 3 to 25 mA AC Switc Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Z01 8.5 A 800 V 5 uA 1.56 V 25 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Reel
STMicroelectronics Triacs 1A Triacs Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Z01 1 A 8.5 A 600 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Reel, Cut Tape, MouseReel
STMicroelectronics Z0107DA 2AL2
STMicroelectronics Triacs 1.0 Amp 400 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Z01 8.5 A 400 V 5 uA 1.5 V 10 mA 1.5 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 600 Volt 0.8 Amp Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 2,500

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack


STMicroelectronics Triacs THYRISTOR TRIAC Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Z0109SN 5AA4
STMicroelectronics Triacs 1A Standard Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 1,000
Reel: 1,000

Z01 1 A 8.5 A 700 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel