YAGEO Thyristor Surge Protection Devices - TSPD

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 58V 150mA,Co 50pF Reel 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 275V 150mA,Co 30pF Reel 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 6V 50mA Co 100pF 5,682In Stock
Min.: 1
Mult.: 1
: 3,000

6 V 5 uA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AC 6V 50mA Co 50pF 18,175In Stock
Min.: 1
Mult.: 1
: 5,000

20 A 6 V 5 uA 4 V 50 pF - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD 58V 80A 13 TSS DO-214AA/SMB 2,800In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 A 58 V 5 uA 150 mA 4 V 60 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AA,65V 150mA,Co 50pF Reel 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS,DO-214AA,120V,150mA, Co 45pF Reel 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,6V, 50mA, Co 50pF Reel 304In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 A 6 V 5 uA 50 mA 4 V 50 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 6V 50mA Co 70pF 252In Stock
30,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3,000

6 V 5 uA 4 V 70 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 25V 50mA Co 70pF 3,687In Stock
Min.: 1
Mult.: 1
: 3,000

25 V 5 uA 4 V 70 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,58V,150mA,Co 100pF Reel 6,799In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 A 58 V 5 uA 150 mA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 190V 80A 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 A 190 V 5 uA 150 mA 4 V 55 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 275V 80A 3,326In Stock
27,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 3,000

2.2 A 275 V 5 uA 150 mA 4 V 45 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 320V 80A 2,959In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 A 320 V 5 uA 150 mA 4 V 40 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AA 320V 150mA,Co 65pF Reel 10In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 A 320 V 5 uA 150 mA 4 V 65 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 75 150mA Co 90pF 2,870In Stock
Min.: 1
Mult.: 1
: 3,000

75 V 5 uA 4 V 90 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 275V 45A 792In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 A 275 V 5 uA 150 mA 4 V 30 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA, 25V,50mA,Co 100pF Reel
2,990Expected 9/3/2027
Min.: 1
Mult.: 1
: 3,000

2.2 A 25 V 5 uA 50 mA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO-214AC TSS Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 5,000
: 5,000

Reel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 6V 50mA,Co 45pF Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 25V 50mA Co 70pF Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000

25 V 5 uA 4 V 70 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AC 25V 50mA Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 5,000

20 A 25 V 5 uA 4 V 70 pF - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,58V,150mA,Co 50 pF Reel Non-Stocked Lead-Time 24 Weeks
Min.: 30,000
Mult.: 3,000
: 3,000

2.2 A 58 V 5 uA 150 mA 4 V 50 pF - 40 C + 150 C SMD/SMT DO-214AA Reel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 65V 80A Non-Stocked Lead-Time 24 Weeks
Min.: 30,000
Mult.: 3,000
: 3,000

2.2 A 65 V 5 uA 150 mA 4 V 60 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 65V 100A Non-Stocked Lead-Time 24 Weeks
Min.: 30,000
Mult.: 3,000
: 3,000

2.2 A 65 V 5 uA 150 mA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel