3.8 mm Resettable Fuses - PPTC

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 240V .16A-HD 2A MAX 12,190In Stock
Min.: 1
Mult.: 1
: 4,000

MF-RM PCB Mount Radial 160 mA 240 VAC 370 mA 2 A 7.8 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 6,332In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 4,628In Stock
Min.: 1
Mult.: 1
: 4,000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
YAGEO Resettable Fuses - PPTC 900 A 130 V Square Straight 676In Stock
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 900 mA 130 V 1.8 A 10 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.05A 277VAC BLK 1.0A,Imax[ROHS] 2,850In Stock
Min.: 1
Mult.: 1

0ZRV 50 mA 277 VAC 200 mA 1 A 26 Ohms 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .05A-HD 1A MAX 10,598In Stock
Min.: 1
Mult.: 1
: 4,000

MF-RM PCB Mount Radial 50 mA 240 VAC 120 mA 1 A 65 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX 6,213In Stock
Min.: 1
Mult.: 1
: 4,000

MF-RM PCB Mount Radial 80 mA 240 VAC 190 mA 1.2 A 26 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .12A-HD 1.2A MAX 367In Stock
9,000Expected 28/10/2026
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .16A-HD 2A MAX 3,569In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 160 mA 240 VAC 370 mA 2 A 7.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 250V 1,250In Stock
Min.: 1
Mult.: 1
: 1,500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED 153In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 250 A 130 V Square Straight Non-Stocked Lead-Time 11 Weeks
Min.: 10,000
Mult.: 1,000

BK130 PCB Mount Radial 250 mA 130 V 500 mA 20 A 1.9 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 400 A 130 V Square Straight Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 400 mA 130 V 800 mA 20 A 900 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 500 A 130 V Square Straight Non-Stocked Lead-Time 11 Weeks
Min.: 5,000
Mult.: 500

BK130 PCB Mount Radial 500 mA 130 V 1 A 20 A 800 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 650 A 130 V Square Straight Non-Stocked Lead-Time 11 Weeks
Min.: 5,000
Mult.: 500

BK130 PCB Mount Radial 650 mA 130 V 1.3 A 10 A 500 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .05A-HD 1A MAX Non-Stocked Lead-Time 8 Weeks
Min.: 9,000
Mult.: 3,000

MF-RM PCB Mount Radial 50 mA 240 V 120 mA 1 A 18.5 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.08A 240V RADIAL LEADED Non-Stocked Lead-Time 8 Weeks
Min.: 9,000
Mult.: 3,000

MF-RM PCB Mount Radial 80 mA 240 V 190 mA 1.2 A 7.4 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 6,000
: 6,000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.14A 250V RADIAL LEADED UNCOATED Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 6,000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC - RADIAL LEADED Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 6,000
: 6,000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.18A 250V RADIAL LEADED UNCOATED Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 6,000

MF-RX/250 PCB Mount Radial 180 mA 60 VDC 10 A 2 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC - RADIAL LEADED Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000
MF-RX/250 PCB Mount Radial 180 mA 60 VDC 10 A 2 Ohms - 40 C + 85 C 5.1 mm Reel
YAGEO Resettable Fuses - PPTC 100A 130V Circular Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 1,000

BK130 PCB Mount Radial 100 mA 130 V 200 mA 20 A 9 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 110A 130V Circular Straight Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500

BK130 PCB Mount Radial 1.1 A 130 V 2.2 A 10 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 120A 130V Circular Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 1,000

BK130 PCB Mount Radial 120 mA 130 V 240 mA 20 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk