Littelfuse GTCx3-R Series Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 5mm 5KA 3POLE Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

GTCx3-R 5 kA 75 V 3 Electrode T Leaded Failsafe Not Protected 5 mm 7.6 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 6.2mm 5KA 3POLE Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

GTCx3-R 5 kA 200 V 3 Electrode T Leaded Failsafe Not Protected 6.2 mm 8.2 mm - 40 C + 85 C Tray