AEC-Q100 Surface Mount Fuses

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Kamaya Surface Mount Fuses 0603 1A00 AB 11,142In Stock
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 1 A 36 VDC 35 A 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 130 mOhms
Eaton Electronics Surface Mount Fuses 1206, 12A CHIP FUSE 3,063In Stock
Min.: 1
Mult.: 1
: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.7 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse 5,624In Stock
Min.: 1
Mult.: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 540 mOhms
Eaton Electronics Surface Mount Fuses 1206, 20A CHIP FUSE 4,233In Stock
Min.: 1
Mult.: 1
: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 3,688In Stock
Min.: 1
Mult.: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 25 A 24 VDC 250 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.4 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse 5,504In Stock
Min.: 1
Mult.: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 4.5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 3.5A TR Chip Fuse 5,464In Stock
Min.: 1
Mult.: 1
: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 37 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 1,040In Stock
Min.: 1
Mult.: 1
: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 100 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 11.5 mOhms
Eaton Electronics Surface Mount Fuses 1206, 15A CHIP FUSE 1,054In Stock
Min.: 1
Mult.: 1
: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses 2.5A TR Chip Fuse 1,902In Stock
Min.: 1
Mult.: 1
: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 50 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 79 mOhms
Eaton Electronics Surface Mount Fuses 4.5A TR Chip Fuse 2,734In Stock
Min.: 1
Mult.: 1
: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 100 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 28 mOhms
Eaton Electronics Surface Mount Fuses 1206, 8A CHIP FUSE 1,616In Stock
Min.: 1
Mult.: 1
: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Littelfuse Surface Mount Fuses FUSE 63V FA 1206 5A AECQ 6,433In Stock
Min.: 1
Mult.: 1
: 3,000

437A Surface Mount Fuses Fast Blow 5 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q100 Reel, Cut Tape 15.9 mOhms
Kamaya Surface Mount Fuses 0805 1A25 AD 10,261In Stock
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 1.25 A 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 0603 A500 AB 19,585In Stock
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 500 mA 36 VDC 35 A 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 280 mOhms
Kamaya Surface Mount Fuses 0603 A750 AB 2,950In Stock
10,000On Order
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 750 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses 0805 A500 AD 6,072In Stock
10,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 0805 A630 AD 4,776In Stock
20,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 630 mA 50 VDC 50 A 2 mm x 1.25 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 270 mOhms
Kamaya Surface Mount Fuses 1206 1A25 AD 1,708In Stock
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 1.25 A 64 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 85 mOhms
Kamaya Surface Mount Fuses 1206 2A00 AD 3,470In Stock
5,000On Order
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 2 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 2A50 AD 3,810In Stock
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 2.5 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 A315 AD 4,147In Stock
5,000On Order
Min.: 1
Mult.: 1
: 5,000

FCC Surface Mount Fuses Fast Blow 315 mA 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 0603 1A25 AB 4,780In Stock
Min.: 1
Mult.: 1
: 5,000

FCCR Surface Mount Fuses Fast Blow 1.25 A 50 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 24VAC 20A Fast Acting 3216FF 6,041In Stock
Min.: 1
Mult.: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 20 A 32 VAC 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.8 mOhms