Littelfuse microASMD Series Resettable Fuses - PPTC

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Resettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 6,398In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5162-000 1210 0.2A 30VDC 0.8W 0.6Ohm 3,994In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 200 mA 30 VDC 600 mA 20 A 600 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5163-000 1210 0.35A 30VDC 1.2W 0.4Ohm 3,715In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 350 mA 30 VDC 1.05 A 20 A 400 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 3,048In Stock
Min.: 1
Mult.: 1
Reel: 3,000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5034-000 1210 0.75A 16VDC 1.3W 0.1Ohm 9,965In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 750 mA 16 VDC 2.25 A 20 A 100 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5160-000 1210 0.1A 30VDC 0.8W 1Ohm 3,995In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 20 A 1 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5161-000 1210 0.16A 30VDC 0.8W 0.7Ohm 3,504In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 160 mA 30 VDC 480 mA 20 A 700 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 4,606In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel