SMD/SMT 3.2 mm Resettable Fuses - PPTC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 250/60V 0.13A PTC Vertical 2,582In Stock
3,600Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,200

250S PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 13 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 2.6A-HD 100A 1812 1,251In Stock
Min.: 1
Mult.: 1

miniASMD PCB Mount SMD/SMT 2.6 A 12 VDC 5 A 1812 (4532 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 13.2V 2.6A-HD 100A 1812 1,419In Stock
Min.: 1
Mult.: 1

miniASMD PCB Mount SMD/SMT 2.6 A 13.2 VDC 5 A 1812 (4532 metric) - 40 C + 85 C
Bourns Resettable Fuses - PPTC PTC 0.13A 250V SMD VERTICAL TELECOM Non-Stocked Lead-Time 8 Weeks
Min.: 10,000
Mult.: 2,000

MF-SM013/250V SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 13.2V 750MA-HD 100A 1812 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

miniASMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 12V 1.5A-HD 100A 1812 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

miniASMD PCB Mount SMD/SMT 1.5 A 12 VDC 2.8 A 1812 (4532 metric) - 40 C + 85 C