PolyTron Resettable Fuses - PPTC

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 24V 1.1A SMD 207In Stock
4,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 2,000

PTS1812 SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 24V 1.5A SMD 11,198In Stock
25,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1,000

PTS1812 SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 30V 0.1A SMD 198In Stock
4,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 2,000

PTS1812 SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 100 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 30V 0.2A SMD 12,053In Stock
Min.: 1
Mult.: 1
: 2,000

PTS1812 PCB Mount SMD/SMT 200 mA 30 VDC 400 mA 100 A 5 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 60V 0.14A SMD 5,553In Stock
Min.: 1
Mult.: 1
: 2,000

PTS1812 PCB Mount SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 6V 2.6A SMD 43In Stock
Min.: 1
Mult.: 1
: 1,000

PTS1812 PCB Mount SMD/SMT 2.6 A 6 VDC 5 A 100 A 47 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 6V 3.0A SMD 56In Stock
9,000On Order
Min.: 1
Mult.: 1
: 1,000

PTS1812 SMD/SMT SMD/SMT 3 A 6 VDC 5 A 100 A 40 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 8V 1.5A SMD 179In Stock
Min.: 1
Mult.: 1
: 2,000

PTS1812 SMD/SMT SMD/SMT 1.5 A 8 V 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 8V 1.6A SMD 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

PTS1812 SMD/SMT SMD/SMT 1.6 A 8 V 3.2 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 8V 2.0A SMD 1,119In Stock
2,000Expected 6/11/2026
Min.: 1
Mult.: 1
: 2,000

PTS1812 SMD/SMT SMD/SMT 2 A 8 V 3.5 A 100 A 60 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 16V 6A Radial Kinked Leads 1,459In Stock
Min.: 1
Mult.: 1
: 1,500

PTR016V PCB Mount Radial - Kinked Lead 6 A 16 VDC 10.2 A 100 A 18 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.25A Radial 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

PTR060V PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 30V 0.16A SMD 14In Stock
15,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

PTS1206 SMD/SMT SMD/SMT 160 mA 30 VDC 370 mA 100 A 4.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 33V 0.75A SMD
36,042On Order
Min.: 1
Mult.: 1
: 1,000

PTS1812 SMD/SMT SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 16V 0.9A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 900 mA 16 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 16V 0.9A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial - Kinked Lead 900 mA 16 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 0.9A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

PTR016V PCB Mount Radial 900 mA 16 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 16V 0.90A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

PTR016V PCB Mount Radial - Kinked Lead 900 mA 16 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 16V 1.1A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 1.1 A 16 V 2.2 A 40 A 95 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 1.1A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

PTR016V PCB Mount Radial 1.1 A 16 V 2.2 A 40 A 95 mOhms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 16V 1.1A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

PTR016V PCB Mount Radial - Kinked Lead 1.1 A 16 V 2.2 A 40 A 95 mOhms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 16V 1.35A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 1.35 A 16 V 2.7 A 40 A 74 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 16V 1.35A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial - Kinked Lead 1.35 A 16 V 2.7 A 40 A 74 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 1.35A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

PTR016V PCB Mount Radial 1.35 A 16 V 2.7 A 40 A 74 mOhms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 16V 1.35A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

PTR016V PCB Mount Radial - Kinked Lead 1.35 A 16 V 2.7 A 40 A 74 mOhms - 40 C + 85 C 5 mm Reel