PolyTron Resettable Fuses - PPTC

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 1.6A Radial 1,109In Stock
Min.: 1
Mult.: 1
: 1,200

PTR060V PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 1.85A Radial Kinked Leads 700In Stock
Min.: 1
Mult.: 1
: 1,200

PTR060V PCB Mount Radial - Kinked Lead 1.85 A 60 V 3.7 A 120 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 2.5A Radial 194In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 3.0A Radial 631In Stock
Min.: 1
Mult.: 1
: 1,000

PTR060V PCB Mount Radial 3 A 60 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 0805 6V .5A SMD 2,108In Stock
Min.: 1
Mult.: 1
: 5,000

PTS0805 PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 15V 0.5A SMD 5,702In Stock
Min.: 1
Mult.: 1
: 2,500

PTS1206 SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 700 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 16V 0.25A SMD 4,755In Stock
10,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 5,000

PTS1206 PCB Mount SMD/SMT 250 mA 16 VDC 500 mA 100 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 16V 0.35A SMD 11,558In Stock
Min.: 1
Mult.: 1
: 5,000

PTS1206 PCB Mount SMD/SMT 350 mA 16 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 30V 0.12A SMD 8,446In Stock
10,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 5,000

PTS1206 SMD/SMT SMD/SMT 120 mA 30 VDC 290 mA 100 A 6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 60V 0.1A SMD 19,670In Stock
110,000On Order
Min.: 1
Mult.: 1
: 5,000

PTS1206 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 100 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 6V 0.5A SMD 1,109In Stock
30,000On Order
Min.: 1
Mult.: 1
: 5,000

PTS1206 SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 700 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 6V 0.75A SMD 1,567In Stock
5,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 5,000

PTS1206 PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 100 A 290 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 6V 1.0A SMD 6,450In Stock
10,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 5,000

PTS1206 SMD/SMT SMD/SMT 1 A 6 VDC 1.8 A 100 A 210 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 6V 1.1A SMD 4,950In Stock
Min.: 1
Mult.: 1
: 5,000

PTS1206 PCB Mount SMD/SMT 1.1 A 6 V 2.2 A 100 A 200 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 6V 1.5A SMD 2,824In Stock
Min.: 1
Mult.: 1
: 2,500

PTS1206 PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 6V 2.0A SMD 255In Stock
7,500Expected 24/9/2026
Min.: 1
Mult.: 1
: 2,500

PTS1206 SMD/SMT SMD/SMT 2 A 6 VDC 3.5 A 100 A 80 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 12V 1.5A SMD 1,320In Stock
Min.: 1
Mult.: 1
: 1,000

PTS1812 SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 13V 0.75A SMD 516In Stock
4,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2,000

PTS1812 SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 16V 0.35A SMD 3,980In Stock
Min.: 1
Mult.: 1
: 2,000

PTS1812 SMD/SMT SMD/SMT 350 mA 16 VDC 700 mA 100 A 1.5 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 16V 0.5A SMD 7,025In Stock
Min.: 1
Mult.: 1
: 2,000

PTS1812 PCB Mount SMD/SMT 500 mA 16 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 16V 1.1A SMD 1,586In Stock
Min.: 1
Mult.: 1
: 1,000

PTS1812 SMD/SMT SMD/SMT 1.1 A 16 VDC 2.2 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 16V 1.25A SMD 1,000In Stock
2,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 1,000

PTS1812 SMD/SMT SMD/SMT 1.25 A 16 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 24V 0.75A SMD 211In Stock
2,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 1,000

PTS1812 SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 24V 1.1A SMD 207In Stock
4,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 2,000

PTS1812 SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 24V 1.5A SMD 14,058In Stock
25,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1,000

PTS1812 SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel