12.7 mm Resettable Fuses - PPTC

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED 10,084In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 618In Stock
Min.: 1
Mult.: 1
Max.: 4,000

BK60 Through Hole Radial 200 mA 60 V 400 mA 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 13,914In Stock
Min.: 1
Mult.: 1
: 3,000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .5A 32V High Temp AEC-Q200 4,181In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 500 mA 32 VDC 1 A 100 A 1.1 Ohms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 6,213In Stock
Min.: 1
Mult.: 1
: 3,000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 8,387In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .25A-HD 40A MAX 5,246In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 753In Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 170 mA 60 V 340 mA 40 A 5.8 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 449In Stock
10,000Expected 8/12/2026
Min.: 1
Mult.: 1
Max.: 4,000

BK60 Through Hole Radial 250 mA 60 V 500 mA 40 A 90 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC .5A 30V High Temp AEC-Q200 293In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 500 mA 30 VDC 1 A 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .5A 30V 40A Imax 2,290In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 500MA 40A RHEF 1,379In Stock
2,500Expected 10/11/2026
Min.: 1
Mult.: 1
: 2,500

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V .5A-HD 40A MAX 582In Stock
Min.: 1
Mult.: 1
: 2,000

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 16V 8A Radial 999In Stock
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 11 mOhms - 40 C + 85 C 5 mm Bulk
Bourns Resettable Fuses - PPTC 16V 8A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 8A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RG PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 8A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 480 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 6.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 6.5 A 16 V 12 A 100 A 26 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 6.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RHT PCB Mount Radial 6.5 A 16 V 12 A 100 A 26 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel
Bourns Resettable Fuses - PPTC PTC 6.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RHT PCB Mount Radial 6.5 A 16 V 12 A 100 A 26 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 6.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RHT PCB Mount Radial 6.5 A 16 V 12 A 100 A 26 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack