1.8 mm Resettable Fuses - PPTC

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 1.10A 6V 0805 3,603In Stock
Min.: 1
Mult.: 1
: 3,000

0805L SMD/SMT SMD/SMT 1 A 6 VDC 1.95 A 40 A 210 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 750mA 24V E3 3,893In Stock
Min.: 1
Mult.: 1
: 2,000

PPTC1210E5 SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 400 mOhms 1210 (3423 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3 1,869In Stock
Min.: 1
Mult.: 1
: 1,000

PPTC1812E6 SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4734 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 750mA 60V E3 1,808In Stock
Min.: 1
Mult.: 1
: 1,000

PPTC2920E4 SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 950 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 54,572In Stock
Min.: 1
Mult.: 1
: 1,000

3425L PCB Mount SMD/SMT 2 A 60 V 4 A 20 A 200 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 9,240In Stock
Min.: 1
Mult.: 1
: 3,000

1206L SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A 6,275In Stock
Min.: 1
Mult.: 1
: 2,000

1206L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 90 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.75A 10,234In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 24V POLY 1210 0.75A 13,785In Stock
Min.: 1
Mult.: 1
: 2,000

1210L SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 400 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 750MA-HD 100A SMD 9,840In Stock
Min.: 1
Mult.: 1
: 2,000
1210L SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 400 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 500MA-HD 100A SMD 23,268In Stock
14,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

1812L PCB Mount SMD/SMT 500 mA 60 VDC 1 A 10 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A 11,455In Stock
Min.: 1
Mult.: 1
: 1,000

2920L SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 950 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 350MA-HD 10A SMD 755In Stock
16,000On Order
Min.: 1
Mult.: 1
: 1,000

1812L PCB Mount SMD/SMT 350 mA 60 VDC 700 mA 10 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC SMD 1210 16V 1.5A 2,857In Stock
10,000Expected 12/1/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD SMD/SMT SMD/SMT 1.5 A 16 VDC 3 A 100 A 30 mOhms to 120 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 12V 2.6A 1,674In Stock
Min.: 1
Mult.: 1
: 1,000

SMD SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 100 A 55 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.0A-HD 40A 0201 Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

0805L PCB Mount SMD/SMT 1 A 6 VDC 1.95 A 40 A 210 mOhms 0805 (2012 metric) - 40 C + 85 C Reel