Texas Instruments ESD Protection Diodes / TVS Diodes

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Quad Chnl Hi Spd ESD Protection Device 38,225In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 11 V 7 V SC-59-6 (SOT-23-6) 3 A 45 W 0.95 pF 15 kV 15 kV - 40 C + 125 C TPD4E1U06 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Quad CH Hi Spd ESD P rotect Device 19,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 11 V 7 V SC-70-6 (SOT-363-6) 3 A 45 W 0.95 pF 15 kV 15 kV - 40 C + 125 C TPD4E1U06 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Sol for Hi S peed Diff Interface 21,616In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V SC-59-6 (SOT-23-6) 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4 Ch Display/HDMI Po rt ESD Protection 14,468In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V SC-70-6 (SOT-363-6) 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Solution for Hi-Sp Diff Interfac 5,191In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V USON-10 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S010 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch USB ESD Solution w/ Pwr Clamp 36,484In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 4 Channel 19 V SMD/SMT 8 V 24 V SON-6 60 W 0.8 pF 10 kV 9 kV - 40 C + 85 C TPD4S012 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 6Ch ESD Prot ection Array 5,412In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Unidirectional 6 Channel 5.5 V SMD/SMT 25 V 11 V WQFN-12 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD6E001 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 6-CH lo cap IEC ESD protect diodes 6,929In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 6 Channel 5.5 V SMD/SMT 10 V 6 V USON-14 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD6E05U06 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes USB Type-C port pro tector: short-to-VBU 1,418In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 6 Channel 5.5 V SMD/SMT 8 V 7 V WQFN-20 8 kV 15 kV - 40 C + 85 C TPD6S300 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 8-Channel ESD Array 22,825In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 8 Channel 2.5 V SMD/SMT 10 V 6 V WSON-8 2 A 55 W 9 pF 12 kV 15 kV - 40 C + 85 C TPD8E003 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 8Ch ESD Solution for HDMI/DisplayPort 1,973In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 8 Channel 5.5 V SMD/SMT 20 V 9 V WSON-15 2.5 A 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD8S009 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes USB Type-C port pro tector: short-to-VBU 3,653In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 8 Channel 5.5 V SMD/SMT 8 V 7 V WQFN-20 120 pF 8 kV 15 kV - 40 C + 85 C TPD8S300 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 22V flat-clamp surge protection device 6 10,574In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 28.4 V 24.6 V WSON-6 40 A 1.12 kW 105 pF 11 kV 30 kV - 40 C + 125 C TVS2200 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 27-V bidirectional f lat-clamp surge pro 6,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 27 V SMD/SMT 34 V 32 V SON-8 27 A 57 pF 8 kV 15 kV - 40 C + 125 C TVS2701 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 33V flat-clamp surge protection device 6 8,404In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 40 V 34 V WSON-6 150 pF 14 kV 30 kV - 40 C + 125 C TVS3300 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 33 V Bidirectional F lat-Clamp surge pro 9,659In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 40 V 34.4 V SON-8 27 A 54 pF 8 kV 15 kV - 40 C + 125 C TVS3301 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual 0.2-pF &plusmn ;3.6-V ±17-k 3,037In Stock
20,000Expected 2/4/2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 3.6 V SMD/SMT 8.4 V 5.1 V X2SON-3 5 A 20 W 0.14 pF 18 kV 17 kV - 40 C + 125 C ESD122 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Quad 0.5-pF &plusmn ;3.6-V ±12-k 18In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 3.6 V SMD/SMT 8 V 5 V USON-10 2 A 17 W 0.6 pF 12 kV 15 kV - 40 C + 125 C ESD224 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 0.77-pF +/-5.5V +/ - 24-kV ESD protectio 7,106In Stock
40,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5.5 V SMD/SMT 15 V 7.5 V X1SON-2 4.5 A 67 W 0.95 pF 24 kV 30 kV - 40 C + 125 C ESD401 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Bidirectional 36V ES D protection diode 77In Stock
3,000Expected 10/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 71 V 37.8 V SOD-323-2 6.5 A 400 W 6 pF 30 kV 30 kV - 55 C + 150 C ESD851 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Quad 2.3-pF 3.6-V +/ -30-kV ESD protect 694In Stock
11,650Expected 13/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.6 V SMD/SMT 5.8 V 4.5 V SOT-23-5 16 A 85 W 2.3 pF 30 kV 30 kV - 40 C + 125 C ESDS304 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual 4.5-pF 3.6-V +/ -30-kV ESD protect 3,003In Stock
6,000Expected 18/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 3.6 V SMD/SMT 6.5 V 5.5 V SOT-23-5 25 A 170 W 4.5 pF 30 kV 30 kV - 40 C + 125 C ESDS312 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 10-pF +/ -9-V +/-20-kV ESD p 8,695In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 9 V SMD/SMT 13 V 9.5 V X1SON-2 5.5 A 90 W 10 pF 20 kV 20 kV - 40 C + 125 C TPD1E10B09 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 110In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF 0 C + 70 C SN75240 Tube
Texas Instruments ESD Protection Diodes / TVS Diodes 0.18-pF ±3.6 -V ±15-kV ES A 595-TPD1E01B04DPLT 7,154In Stock
15,000Expected 29/4/2026
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.6 V SMD/SMT 15 V 6.4 V X2SON-2 16 A 27 W 0.18 pF 15 kV 17 kV - 40 C + 125 C TPD1E01B04 Reel, Cut Tape, MouseReel