ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 23 V TVS 4,990In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 26 V TVS 1,587In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 28 V TVS 2,470In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 30 V TVS 4,990In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 31 V TVS 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 36 V TVS 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 48 V TVS 1,493In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 5 V TVS 2,435In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 6.5 V TVS 2,210In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 70 V TVS 2,260In Stock
Min.: 1
Mult.: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 12 V TVS 5,401In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SOD-128-2 157 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 18 V TVS 1,074In Stock
6,000Expected 2/7/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SOD-128-2 102 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 24 V TVS 4,897In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOD-128-2 80 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 31 V TVS 7,737In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 31 V SMD/SMT 65 V 34.2 V SOD-128-2 61 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 33 V TVS 5,502In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SOD-128-2 57 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 36 V TVS 5,088In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SOD-128-2 52 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 5 V TVS 3,755In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SOD-128-2 298 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 6 V TVS 3,396In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SOD-128-2 290 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 12 V TVS 899In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 20 V TVS 874In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 24 V TVS 980In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 28 V TVS 554In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 30 V TVS 898In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 33 V TVS 696In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 36 V TVS 530In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel