ESD Protection Diodes / TVS Diodes

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system) 170,684In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 25 V SC-59-3 (SOT-23-3) 5.5 A 230 W 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes ESDCAN01-2BLY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 22,066In Stock
69,669Expected 7/9/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN02-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 27,285In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 25.5 V SMD/SMT 43 V 27.5 V SOT-323-3 3.7 A 170 W 19 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN04-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 59,263In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SOT-323-3 3 A 170 W 15 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN06-2BWY AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 27 V TVS for load dump in D2PAK 8,687In Stock
Min.: 1
Mult.: 1
: 1,000

Unidirectional 1 Channel 27 V SMD/SMT 40 V 28.9 V D2PAK (TO-263AB-3) 125 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-30AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 28 V TVS for load dump in D2PAK 7,942In Stock
13,000Expected 30/9/2026
Min.: 1
Mult.: 1
: 1,000

Unidirectional 1 Channel 28 V SMD/SMT 43.5 V 31.1 V D2PAK (TO-263AB-3) 110 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-33AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 30 V TVS for load dump in D2PAK 6,158In Stock
Min.: 1
Mult.: 1
: 1,000

Unidirectional 1 Channel 30 V SMD/SMT 45.5 V 33.3 V D2PAK (TO-263AB-3) 95 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-35AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 58 V TVS for load dump in D2PAK 1,156In Stock
Min.: 1
Mult.: 1
: 1,000

Unidirectional 1 Channel 58 V SMD/SMT 92 V 64.4 V D2PAK (TO-263AB-3) 42 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-68AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4kV 2000W Ppp Lightning Protection 3,414In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 30 V 22 V SMC (DO-214AB) 334 A 22.5 kW 6 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS4 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes LTNG PRO LNB PW SUPP 1,725In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 334 A 22.5 kW 4 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes LTNG PRO LNB PW SUPP 4,989In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 500 A 22.5 kW 5 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Batt & Overvolt Prot 1,240In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3 nF - 40 C + 150 C TVS Diodes RBO40 Tube
STMicroelectronics ESD Protection Diodes / TVS Diodes Reversed Battery OverVolt Prot 3,428In Stock
Min.: 1
Mult.: 1
: 1,000

Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3 nF - 40 C + 150 C TVS Diodes RBO40 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,223In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect 3,548In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 4,815In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Unidirect 4,180In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 200V Bidirect 3,760In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 4,269In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,607In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 7,198In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 9,029In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 6,275In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3,569In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3,938In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel