48 V ESD Protection Diodes / TVS Diodes

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 48V Bi, 7'' T&R 4In Stock
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMD-2 390 A 30 kW 30 kV 30 kV - 55 C + 150 C SM30KPA-HRA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4,949In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 9,976In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V AEC-Q101 4,895In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V AEC-Q101 4,970In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4,710In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,UNIDIR,SMB TVS 6,968In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS 5,336In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 48V 5% Bi-Directional 8,888In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 48V, 77.4V, Reel 13" 50,325In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 48 V TVS in SMC 6,915In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4,866In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 48V 2,358In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 48 V SMD/SMT 71.5 V 48.89 V DO-218-2 194.3 A 15 kW - 55 C + 175 C 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 48V 21,059In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 2200W UNI-DIR SLD AEC-Q101 96In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD AEC-Q100 Bulk
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,408In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 48 V TVS 7,648In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 24,574In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 48V 7,947In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Uni-Dir 11,403In Stock
Min.: 1
Mult.: 1
: 2,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 2200W BI-DIR SLD AEC-Q101 7In Stock
Min.: 1
Mult.: 1

Bidirectional 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 5 kW - 55 C + 175 C SLD AEC-Q100 Bulk
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 38.8 Amps Uni-Dir 13,384In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 48V 5%,BIDIR,SMC TVS 2,990In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 48volt 74,972In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V DO-219AB-2 2.6 A 200 W 161 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 48V 150W Bi 5,330In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 84.3 V 54 V DO-216AA-2 1.78 A 1 kW - 65 C + 150 C UPT Reel, Cut Tape