28 V ESD Protection Diodes / TVS Diodes

Results: 1,073
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand off Voltage 28V 2,605In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 28 V SMD/SMT 42.5 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 28V 3KW UNI 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 330.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4,625In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 28V 45.4V AEC-Q101 4,717In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol 62,699In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,28V 5%,UNIDIR,SMB TVS 7,470In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1KW,28V 5%,UNIDIR,SMB TVS 1,120In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 22 A 1 kW - 55 C + 150 C SMB10J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 205In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V 5% Bi-Directional 32,679In Stock
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 28V SOD8820 17,695In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 2 A 300 fF 10 kV 15 kV - 40 C + 125 C SP3130 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 28V AEC-Q101 5% Uni-Directional 7,734In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 28.0V 12,924In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,28V 5%,BIDIR,SMB TVS 1,903In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 17.6 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,UNIDIR,SMC TVS 3,500In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 55 C + 150 C SMCJ_A Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V AEC-Q101 5% Bi-Directional 10,068In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 3kW 5% Bi-Dir. AEC-Q101 5,947In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW - 55 C + 150 C SMLJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,28V,UNI 17,025In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15H Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 13.2 Amps Bi-Dir 10,504In Stock
Min.: 1
Mult.: 1
: 12,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 29,279In Stock
Min.: 1
Mult.: 1
: 30,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 600W 5% Bi-Dir. AEC-Q101 24,515In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 2,673In Stock
Min.: 1
Mult.: 1
: 3,500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 8 kV 15 kV - 55 C + 150 C SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 28V 5% SMC (DO-214AB) 11,371In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 28V 3,863In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 58.66 V 31.1 V SMC (DO-214AB) 330.5 A 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000W 28V 5% Uni 2,450In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 22 A 1 kW - 55 C + 150 C SMB10J Reel, Cut Tape, MouseReel