24 V ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap 29,407In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SOD-323-2 12 A 400 W 40 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap 1,480In Stock
15,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SOD-323-2 17 A 500 W 100 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel