SMD Multilayer Varistor Varistors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 1206 40volts 56A 61.0V to 77.0V 8,670In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6,763In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 2,681In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 20volts 26A 31.0V to 38.0V 372In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 38 V 62 V 200 A 1 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5,142In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1,975In Stock
Min.: 1
Mult.: 1
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 25volts 30A 37.0V to 46.0V 1,950In Stock
Min.: 1
Mult.: 1
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 46 V 77 V 400 A 1.9 J 1200 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 14volts 18A 21.6V to 26.0V 8In Stock
Min.: 1
Mult.: 1
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 26 V 48 V 400 A 1.5 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1,998In Stock
Min.: 1
Mult.: 1
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 4volts 5.6A 7.0V to 10.0V 46In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 10 V 22 V 150 A 1 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 45volts 65A 73.8V to 90.2V 2,343In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 45 VAC 65 VDC 90.2 V 135 V 100 A 600 mJ 240 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 20volts 26A 31.0V to 38.0V 988In Stock
Min.: 1
Mult.: 1
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 38 V 65 V 800 A 3 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 25volts 30A 37.0V to 46.0V 542In Stock
1,000Expected 12/8/2026
Min.: 1
Mult.: 1
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 30 VDC 46 V 78 V 800 A 3.7 J 2500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 30volts 38A 42.3V to 51.7V
2,992Expected 5/10/2026
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 51.7 V 88 V 200 A 1.1 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 48 V 200 A 1 J 1300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 26 V 48 V 800 A 2.3 J 4500 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1812 17volts 22A 24.3V to 29.7V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 22 VDC 52 V 800 A 2.7 J 4000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors NiSn 95V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 1210 4volts 5.6A 7.0V to 10.0V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.6 VDC 10 V 22 V 250 A 400 mJ 5000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1210 35volts 45A 50.4V to 61.6V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 61.6 V 95 V 250 A 2.2 J 950 pF - 55 C + 85 C Reel