VLSFH1UL

Schneider Electric
996-VLSFH1UL
VLSFH1UL

Mfr.:

Description:
Fuse Holder Fuse Holder for sizes 16A to 40A ULVersi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$121.72 $121.72
$115.63 $578.15
$109.56 $1,095.60
$91.32 $4,566.00
$91.31 $9,131.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Fuse Holder
VLS
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

TeSys™ VLS Disconnect Switches & Accessories

Schneider Electric TeSys™ VLS Disconnect Switches and Accessories are modular and compact switches with a pad-lockable mechanism. These three-pole 16A to 63A disconnect switches are made up of a single-unit body with a 36mm size and 63A to 125A switches are of 70mm size. The VLS switches allow easy mounting and removal of the fourth pole and add-on blocks. These switches are available in DIN rail mounting, door mounting, and rear mounting options. The VLS switches feature defeatable handles in the I-ON position, red or black handles with reduced thickness, and add-on auxiliary contacts. These switches are ideal for integration in control systems, mining, material handling, HVAC, and solar energy applications.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC