T6N Series ESD Protection Diodes / TVS Diodes

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,280In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V DFN-3820A-2 10.1 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 22,761In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V DFN-3820A-2 18.1 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,482In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V DFN-3820A-2 26.7 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,735In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V DFN-3820A-2 13.1 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,425In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V DFN-3820A-2 12 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 18,805In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V DFN-3820A-2 11.1 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,810In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V DFN-3820A-2 35.9 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,860In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V DFN-3820A-2 21.7 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,866In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DFN-3820A-2 23.5 A 600 W 30 kV 30 kV - 65 C + 175 C T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,880In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V DFN-3820A-2 8.6 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,940In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V DFN-3820A-2 19.6 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,734In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V DFN-3820A-2 16 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,940In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V DFN-3820A-2 28.3 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 26,120In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V DFN-3820A-2 14.5 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27,720In Stock
Min.: 1
Mult.: 1
: 14,000

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V DFN-3820A-2 9.3 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes TVS,600W,18V,DFN3820A BIDIR 13,960In Stock
Min.: 1
Mult.: 1
: 3,500

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DFN-3820A-2 23.5 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes TVS,600W,36V,DFN3820A BIDIR 13,930In Stock
Min.: 1
Mult.: 1
: 3,500

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V DFN-3820A-2 12 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes TVS,600W,39V,DFN3820A BIDIR 13,980In Stock
Min.: 1
Mult.: 1
: 3,500

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V DFN-3820A-2 11.1 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,100V 5%, DFN3820A BIDIR TVS AEC-Q101 13,940In Stock
Min.: 1
Mult.: 1
: 14,000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V DFN-3820A-2 4.4 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,12V 5%, DFN3820A BIDIR TVS AEC-Q101 13,827In Stock
Min.: 1
Mult.: 1
: 14,000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V DFN-3820A-2 35.9 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,13V 5%, DFN3820A BIDIR TVS AEC-Q101 13,720In Stock
Min.: 1
Mult.: 1
: 14,000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V DFN-3820A-2 33 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,15V 5%, DFN3820A BIDIR TVS AEC-Q101 13,675In Stock
Min.: 1
Mult.: 1
: 14,000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V DFN-3820A-2 28.3 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,16V 5%, DFN3820A BIDIR TVS AEC-Q101 27,642In Stock
Min.: 1
Mult.: 1
: 14,000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V DFN-3820A-2 26.7 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,18V 5%, DFN3820A BIDIR TVS AEC-Q101 12,751In Stock
Min.: 1
Mult.: 1
: 14,000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DFN-3820A-2 23.5 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,20V 5%, DFN3820A BIDIR TVS AEC-Q101 13,800In Stock
Min.: 1
Mult.: 1
: 14,000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V DFN-3820A-2 21.7 A 600 W 30 kV 30 kV - 65 C + 185 C TVS Diodes T6N Reel, Cut Tape, MouseReel