SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1,042
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 21,440In Stock
Min.: 1
Mult.: 1
Max.: 1,100
: 5,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 75V, 121V, Reel 7" 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMA (DO-214AC) SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 440V 5% Bi-Directional 10,495In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 900 mA 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 40V 61,162In Stock
Min.: 1
Mult.: 1
Max.: 1,030
: 5,000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 13volts 5uA 18.6 Amps Bi-Dir 33,624In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Bidirect 15,283In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Unidirect 12,979In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Bi-Directional 12,055In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 6V 600W UNIDIR SMA 21,998In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 6 V SMD/SMT 7.37 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 10V Bidirect 15,784In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 10V 20,461In Stock
Min.: 1
Mult.: 1
Max.: 840
: 5,000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 1.4 Amps Bi-Dir 14,569In Stock
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMA (DO-214AC) 1.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Bi-Dir 15,025In Stock
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 50,212In Stock
Min.: 1
Mult.: 1
Max.: 840
: 5,000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 15,734In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 220V 400W BiDirectional 13,773In Stock
Min.: 1
Mult.: 1
: 7,500

Bidirectional 1 Channel 220 V SMD/SMT 356 V 272 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 160volts 5uA 1.5 Amps Uni-Dir 28,286In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 300volts 1uA 1 Amps Bi-Dir 16,925In Stock
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Bi-Dir 12,000In Stock
Min.: 1
Mult.: 1
: 4,000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 14V 36,039In Stock
Min.: 1
Mult.: 1
Max.: 920
: 5,000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 150volts 5uA 1.6 Amps Bi-Dir 15,251In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 64volts 5uA 3.9 Amps Bi-Dir 31,608In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 6.5V Bidirect 49,424In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 2.5 Amps Bi-Dir 21,110In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 5uA 0.9Amps Uni-Dir 8,845In Stock
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel