PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 50 mOhms 40 A 60 VDC - 40 C+ 85 C 1,734In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RKEF PCB Mount Radial 3 A 60 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 3.40W Radial-leaded Device 801In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 3.75 A 60 VDC 7.5 A 40 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX 99In Stock
250Expected 30/3/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 3.75 A 60 VDC 7.5 A 40 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device 2,735In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 4 A 60 VDC 8 A 40 A 60 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 5.00W Radial-leaded Device 134In Stock
10,300On Order
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 5 A 60 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RKEF500K-2 874In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RKEF + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .9A 30V 100A Imax 3,278In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 900MA 100A RUEF 1,724In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 1.1A-HD 100A RUEF 1,966In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 475In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 1.35A-HD 100A RUEF 2,937In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.35A 30V 40A Imax 105In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 4,228In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 1,089In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 202In Stock
500Expected 6/4/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.85A 30V 40A Imax 410In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 2,541In Stock
8,500Expected 27/4/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 5,836In Stock
9,000Expected 30/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 176In Stock
500Expected 12/6/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax UNCOATED 2,054In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated 4,482In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 4,696In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 2,313In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 3,713In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4A 30V 40A Imax 1,343In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.8 mm Bulk