PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax 3,416In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RGEF PCB Mount Radial 3 A 16 V 5.1 A 100 A 98 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF400 178In Stock
3,000On Order
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF400-2 235In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF500 2,484In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF500-2 607In Stock
2,000Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 8.5A 775In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF600 2,296In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF600K-2 469In Stock
Min.: 1
Mult.: 1
Reel: 2,000
RGEF + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF700-2 1,839In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RGEF PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 7A 16V 100A Imax 3,020In Stock
3,000Expected 7/4/2026
Min.: 1
Mult.: 1
Reel: 1,500

RGEF PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF800 1,760In Stock
2,500On Order
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 17.5 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF800-2 1,173In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RGEF PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 17.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF900 1,910In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 13.5 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF900-2 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGEF PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 13.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .5A 30V 40A Imax 4,123In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 500MA 40A RHEF 2,543In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V .5A-HD 40A MAX 722In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF070-2 1,796In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RHEF PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 700MA 40A RHEF 688In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RHEF PCB Mount Radial 700 mA 30 VDC 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax 485In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax 3,385In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF1000 1,102In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V 20AWG 100A Imax 237In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 11 A 16 VDC 20 A 100 A 90 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 14A 16V 18AWG 100A Imax 34In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 14 A 16 VDC 27 A 100 A 60 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF1500 490In Stock
1,000Expected 18/5/2026
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Bulk