WSON-6 ESD Protection Diodes / TVS Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 3Ch +/-15KV E SD-Prot Array 3,729In Stock
Min.: 1
Mult.: 1
: 1,000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD3E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 27V flat-clamp surge protection device 6 7,029In Stock
12,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 27 V SMD/SMT 35 V 29.3 V WSON-6 40 A 1.25 kW 100 pF 11 kV 30 kV - 40 C + 125 C TVS2700 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 2Ch +/-15 kV ESD-Prot Array 3,190In Stock
Min.: 1
Mult.: 1
: 1,000

Unidirectional 2 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD2E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 2Ch +/-15kV ESD-Prot Array 384In Stock
Min.: 1
Mult.: 1
: 250

Unidirectional 2 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD2E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 4Ch +/-15-kV ESD Prot Array 878In Stock
2,000Expected 9/7/2026
Min.: 1
Mult.: 1
: 1,000

Unidirectional 4 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 5.5 A 100 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD4E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 5V flat-clamp surge protection device 6- 49In Stock
15,000Expected 20/8/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.5 V 7.8 V WSON-6 43 A 400 W 155 pF 11 kV 30 kV - 40 C + 125 C TVS0500 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 14V flat-clamp surge protection device 6 6,564In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 19.3 V 16.2 V WSON-6 43 A 820 W 120 pF 11 kV 30 kV - 40 C + 125 C TVS1400 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 18V flat-clamp surge protection device 6 3,769In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 23.4 V 19.5 V WSON-6 40 A 960 W 116 pF 11 kV 30 kV - 40 C + 125 C TVS1800 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 22V flat-clamp surge protection device 6 607In Stock
15,000Expected 5/6/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 28.4 V 24.6 V WSON-6 40 A 1.12 kW 105 pF 11 kV 30 kV - 40 C + 125 C TVS2200 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 33V flat-clamp surge protection device 6 309In Stock
33,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 40 V 34 V WSON-6 150 pF 14 kV 30 kV - 40 C + 125 C TVS3300 Reel, Cut Tape, MouseReel