Semtech PowerClamp ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging
Semtech ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection 6,101In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13 V Nonstandard 80 A 2 kW 430 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection 2,455In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 10 V SMD/SMT 21 V 11 V 0603 (1610 metric) 80 A 1.68 kW 600 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel