STMicroelectronics Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Unidirect 13,054In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 16,435In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 26 V TVS 8,554In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 33V Bidirect 16,369In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 5.0V Unidirect 18,834In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Unidirect 13,680In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 12V 0.2uA 15kV 8kV Uni 3,670In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV BI 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 9,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect 6,692In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 187 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect 9,746In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 1,996In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-24AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 2,132In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 55 V 33.3 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-30AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 100 V TVS 2,427In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes SUPPRESSOR 14,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil Array Automotive ESD 24,858In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil™ array for ESD protection 400In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDA37W Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 12,899In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 55 C + 175 C ESDA37WY AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 2,750In Stock
9,000Expected 30/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 3 V SMD/SMT 5.3 V SC-59-3 (SOT-23-3) 25 A 300 W 220 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 500W Unidirect 11,975In Stock
36,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-6 (SOT-23-6) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Bidirect Array 2,921In Stock
12,000Expected 23/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 3 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 3 A 80 W 45 pF 8 kV 15 kV - 40 C + 125 C ESDA6V1-4BC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 100W Unidirect 13,245In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SOT-323-6 15 A 100 W 50 pF 8 kV 15 kV - 40 C + 125 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 300W Unidirect 16,486In Stock
26,800Expected 19/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 18 A 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 400W Unidirect 7,574In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 19 V 6.1 V SOT-23-5 18 A 300 W 190 pF 30 kV 30 kV - 55 C + 150 C ESDA6V1SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 25W 6.1V Quad Array 9,720In Stock
23,500Expected 19/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-323-5 15 A 25 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1W Reel, Cut Tape, MouseReel