0.5 pF ESD Protection Diodes / TVS Diodes

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP U-DFN2510-10 T&R 3K 13,232In Stock
Min.: 1
Mult.: 1
Max.: 1,110
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 5 V 5.5 V U-DFN2510-10 5 A 30 W 0.5 pF 12 kV 12 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 5V, Cj 0.5 pF, Ipp4.5 A, Ppk 45W 4,024In Stock
3,000Expected 29/6/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2510-10 4.5 A 45 W 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3W1BCSF/SOD962/DSN0603-2 4,364In Stock
27,000On Order
Min.: 1
Mult.: 1
: 9,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.1 V 6.8 V DSN-0603-2 20 A 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 18V bidi rectional ultra-low 164,560In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000

Bidirectional 1 Channel 18 V SMD/SMT 33 V 19 V X1SON-2 2.7 A 75 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD601 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 18V bidirectional u ltra-low capacitance 14,039In Stock
Min.: 1
Mult.: 1
Max.: 350
: 10,000

Bidirectional 1 Channel - 18 V to 18 V SMD/SMT 33 V 19 V X1SON-2 2.7 A 75 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD601 Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 36V bidi rectional ultra-low 25,088In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 10,000

Bidirectional 1 Channel 36 V SMD/SMT 61 V 44.2 V DFN-1006-2 (SOD-882-2) 3 A 183 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD801 Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes 24V bidirectional ul tra low capacitanc 6,913In Stock
10,000Expected 25/6/2026
Min.: 1
Mult.: 1
Max.: 1,200
: 10,000

Bidirectional 2 Channel 24 V SMD/SMT 37 V 25.5 V X1SON-2 3 A 210 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD701 Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes 36V bidirectional ul tra-low capacitance 5,290In Stock
10,000Expected 25/6/2026
Min.: 1
Mult.: 1
Max.: 350
: 10,000

Bidirectional 2 Channel 36 V SMD/SMT 61 V 37.8 V X1SON-2 3 A 183 W 0.5 pF 15 kV 15 kV - 40 C + 125 C ESD801 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4 Channel ESD Protec tion Diodes for Sup 75,034In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6.4 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD4E05U06 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes 206,160In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 6 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD4E05U06 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 8-Line 5V 0.6pF 5A SLP2611N9T 31,476In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2611-9 5 A 75 W 0.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9,290In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 3.6 V 25.5 V DFN-2 10 A 0.5 pF 21 kV 21 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12 KV .5pF Diode Array 47,738In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 7 V uDFN-9 4 A 0.5 pF 12 kV 25 kV - 40 C + 150 C SP7538P Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT1176D 3.3V 7A ESD PROTECT 3,694In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT1176D 5V 7A ESD PROTECT 3,419In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT1165D 5V UNI ESD PROTECT 3,896In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.50pF 1.3R ESD SLP1006P2 5,746In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5 V 15 V 6 V 0402 (1006 metric) 3 A 45 W 0.5 pF 25 kV 25 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 1 CH Ultra Lo capaci tance IEC A 595-TPD A 595-TPD1E05U06DPYT 60,584In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5.5 V SMD/SMT 18 V 6 V X2SON-2 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD1E05U06 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 6-CH lo cap IEC ESD protect diodes 13,177In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

Unidirectional 6 Channel 5.5 V SMD/SMT 10 V 6 V USON-14 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD6E05U06 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-CH TVS Diode Array 87,343In Stock
53,900Expected 2/7/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 5 V 5.5 V U-DFN2510-10 5 A 30 W 0.5 pF 12 kV 12 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3F96/SOT1176/XSON10 52,840In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 4 Channel 5.5 V SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.5 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF 7,584In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0201 (0603 metric) 4 A 100 W 0.5 pF 17 kV 25 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V 30,839In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SLP1006P2-2 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP152 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V AEC-Q100 11,231In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V 0402 (1006 metric) 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP152 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP/ESD CLAP, 1 LINE 4,757In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SLP1006P2T-2 2 A 100 W 0.5 pF 8 kV 13 kV - 40 C + 85 C RCLAMP24 Reel, Cut Tape, MouseReel