0.35 pF ESD Protection Diodes / TVS Diodes

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Central Semiconductor ESD Protection Diodes / TVS Diodes Bi-Directional TVS 14W Ppk 0.2pF 5.0V 8,000In Stock
Min.: 1
Mult.: 1
: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 1 A 14 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 5VWM 25VC BI-DIR AUTO GRD 4,038In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 7 V SOD-923-2 4 A 100 W 0.35 pF 25 kV 25 kV - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD Diodes 5V 0.5uA 48In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 9 V 0402 (1006 metric) 4 A 100 W 0.35 pF 25 kV 25 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V, 0.35pf ESD Prote cion Device, 3,508In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V DFN-1006-2 (SOD-882-2) 4 A 100 W 0.35 pF 22 kV 25 kV - 55 C + 125 C ESDSLC5V0LB Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes HDMI PORT ESD PROTECTION
36,094Expected 22/2/2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

Unidirectional 14 Channel 5 V SMD/SMT 15.3 V 5.5 V UDFN-18 16 A 20 W 0.35 pF 15 kV 15 kV - 55 C + 125 C MG2040 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 18V BI
77,994On Order
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 18 V SMD/SMT 17 V 19 V DFN-1006-2 (SOD-882-2) 1 A 0.35 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-23,UNI
8,968On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V SC-59-3 (SOT-23-3) 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C TEA-01T Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VF1BBL-Q/SOD882/DFN1006-
18,880Expected 29/6/2026
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 20 V 25 V SOD-882-2 0.35 pF 10 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BBL-Q/SOD882/DFN1006-
19,820Expected 7/6/2027
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 30 V SMD/SMT 21 V 31 V SOD-882-2 0.35 pF 12 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, DFN1006-3, 150C, 60W, Unidir
9,970Expected 21/8/2026
Min.: 1
Mult.: 1
: 10,000

Unidirectional 5 V SMD/SMT 21 V 6.5 V DFN-1006-3 1 A, 3 A 60 W 0.35 pF 8 kV 15 kV - 50 C + 125 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes DFN0603-2L, 5V, 100W, 0.2pF, ESD Protection Diode & Array
10,000Expected 29/7/2026
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 22 V 6 V DFN-0603-2 4.5 A 100 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN2510-10L,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V DFN-10 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C TEA-01FP Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 34 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V SC-59-3 (SOT-23-3) 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 40 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V DFN-10 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN0603-2L,UNI Non-Stocked Lead-Time 40 Weeks
Min.: 990,000
Mult.: 10,000
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V DFN-2 3 A 0.35 pF 15 kV 20 kV - 55 C + 150 C TEA-01FJ Reel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN3810-9L,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 5.5 V DFN-3810-9 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C TEA-01FT Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-line, 12V, 0,45pF ESD Non-Stocked
Min.: 15,000
Mult.: 15,000
: 15,000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.5 V 0201 (0603 metric) 4 A 0.35 pF 17 kV 25 kV Reel
Littelfuse ESD Protection Diodes / TVS Diodes .35pF 30kV Bi-Dir Lead-Time 11 Weeks

Bidirectional 1 Channel 5.3 V SMD/SMT 12.5 V 7.8 V 01005 (0402 metric) 2 A 20 W 0.35 pF 30 kV 30 kV - 40 C + 125 C SP3042 Reel, Cut Tape, MouseReel
onsemi SESD8008MUTAG
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.1 V 5.5 V UDFN-14 16 A 0.35 pF 15 kV 15 kV - 55 C + 125 C ESD8008 Reel, Cut Tape
Semtech RCLAMP1521ZATFT
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12V 0.5pF 4A Non-Stocked
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 15 V 24 V 16.5 V 0201 (0603 metric) 3 A 0.35 pF 10 kV 15 kV Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 18VWM 48W DFNWB1006-2L Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10,000

2 Channel 18 V SMD/SMT 12 V 21 V DFNWB1006-2 4 A 0.35 pF 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel