3700 pF Varistors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 280 J 3700 pF - 40 C + 85 C
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 3,684In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 85 C Bulk
Bourns Varistors 14VAC 1210 MLV 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 14 VAC 18 VDC 60 V 3700 pF - 40 C + 125 C Reel, Cut Tape
Panasonic Varistors 82V 4500A ZNR SUR ABSORBER 14MM 11,389In Stock
15,000Expected 25/8/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 56 J 3700 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 4500A 16mm 800In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 570 V 16 mm 20 kA 140 J 3700 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 20mm Phenolic UltraMOV 330In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 125 C Bulk
Bourns Varistors 3700pF 27volts 10% 958In Stock
2,000Expected 8/7/2026
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 150VAC 10% 32mm High E 61In Stock
240On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 3700 pF - 40 C + 105 C Bulk
YAGEO Varistors 27V 0.5KA MOV Disc 10mm
1,000Expected 31/8/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 105 C Bulk
Bourns Varistors 3700pF 27volts 10%
3,600Expected 2/6/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3700 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 45 J 3700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 95V 10000A 3700pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 10000A 3700pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 125 C Reel
Littelfuse Varistors 95V 10000A 3700pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 23 mm 10 kA 150 J 3700 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3700 pF - 40 C + 125 C AEC-Q200 Reel
YAGEO Varistors 27V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 105 C Bulk
YAGEO Varistors 27V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 105 C Bulk
YAGEO Varistors 27V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 27V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 105 C Bulk