237 V ESD Protection Diodes / TVS Diodes

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Bourns ESD Protection Diodes / TVS Diodes 250V 600W UniDir 13,980In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 250V 1500W BiDir 13,541In Stock
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 210V 517In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 210 V SMD/SMT 340 V 237 V SMC (DO-214AB) 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 250V 5% Bi-Directional 2,868In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 214Vr 600W 1.75A 5% Uni-Directional 5,727In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-15 (DO-204AC) 1.8 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,250V 5%,UNIDIR,SMB TVS 3,890In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.74 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 214V 400W 5% Uni-directional 4,887In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMA (DO-214AC) 1.2 A 400 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V AEC-Q101 5% Bi-Directional 2,982In Stock
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 213V Bidirect 2,113In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 213 V Axial 344 V 237 V DO-41 (DO-204AL) 1.2 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 250V Unidirect 3,569In Stock
Min.: 1
Mult.: 1
: 5,500

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-41 (DO-204AL) 1.2 A 400 W - 55 C + 175 C TVS Diodes P4KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,250V 5%,UNIDIR,SMC TVS 3,241In Stock
Min.: 1
Mult.: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,250V 5%,UNIDIR,SMC TVS 3,180In Stock
Min.: 1
Mult.: 1
: 3,500

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,250V 5%,UNIDIR,SMB TVS 5,860In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.74 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 250V Unidirect 6,955In Stock
Min.: 1
Mult.: 1
: 1,400

Unidirectional 1 Channel 214 V Axial 344 V 237 V 4.4 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 213 V TVS in SMB 7,858In Stock
7,500Expected 7/10/2026
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 213 V SMD/SMT 400 V 237 V SMB (DO-214AA) 10 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SM6T250CAY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 214V Uni-Directional 5,144In Stock
2,400Expected 7/9/2026
Min.: 1
Mult.: 1
: 1,200

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-201-2 4.4 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 214V Bi-Directional 5,602In Stock
7,200Expected 13/10/2026
Min.: 1
Mult.: 1
: 1,200

Bidirectional 1 Channel 214 V Axial 344 V 237 V DO-201-2 5.9 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 250V 5% Uni-Directional 8,042In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Bi-Directional 8,805In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 250V 1500W UniDir 8,753In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 214Vso 237Vbr 4,044In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-41 (DO-204AL) 1.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 214V 400W 5% Bi-directional 14In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMA (DO-214AC) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 214Vr 600W 1.75A 5% Bi-Directional 4,432In Stock
Min.: 1
Mult.: 1
: 4,000

Bidirectional 1 Channel 214 V Axial 344 V 237 V DO-15 (DO-204AC) 1.8 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250A Bi-Directional 135In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 214 V Axial 344 V 237 V DO-15 (DO-204AC) 1.8 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Uni-Directional 8,176In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel