Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4,400In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 60.8 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3.0C - CA 64V 1,647In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 29.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 1,979In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 5,918In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ3V3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4,380In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 33.9 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMC TVS 3,495In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,30V 5%,UNIDIR,SMB TVS 7,055In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,30V 5%,UNIDIR,SMB TVS 7,937In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 175 C SM6T
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 800W,28V 5%,BIDIR,SMB TVS 2,950In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 17.6 A 800 W - 55 C + 150 C SMB8J
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4,400In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 31.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,91V 5%,UNIDIR,SMC TVS 834In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,350V 5%,UNIDIR,SMA TVS 1,980In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 1 Channel 300 V SMD/SMT 482 V 333 V SMA (DO-214AC) 620 mA 300 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3,350In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 860 mA 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,8.2V 5%,BIDIR,SMB TVS 3,030In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMB (DO-214AA) 49.6 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,13V 5%,BIDIR,SMB TVS 4,650In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 2,248In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMB (DO-214AA) 4.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,130V 5%,UNIDIR,SLIM SMA TVS 12,340In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 130 V SMD/SMT 207 V 159 V SlimSMA (DO-221AC) 15 A 600 W 8 kV 15 kV - 55 C + 175 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 4,547In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 8,815In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,51V 5%,BIDIR,SMB TVS 2,650In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,64V 5%,BIDIR,SMB TVS 5,800In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes TA6L - A 22V 13,545In Stock
Min.: 1
Mult.: 1
Reel: 14,000
TA6 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 23,164In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V DO-219AB-2 19.4 A 200 W 1063 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1,554In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 5V UNI 19,273In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 11.5 V 7.1 V DFN-1006-A-2 8.7 A 100 W 81 pF 30 kV 30 kV - 55 C + 150 C VESD05C1-HD1 Reel, Cut Tape, MouseReel