Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes XLD - CA 24V 2,641In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel SMD/SMT 26 V 26.7 V DO-218AB-2 120 A 7.7 kW - 55 C + 175 C XLD5A24CA Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes MSMP - A 8V 44,920In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Unidirectional 1 Channel SMD/SMT 18.2 V 8.89 V DO-219AD-2 54.9 A 150 W 8 kV 15 kV - 55 C + 150 C MSMP6A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3,008In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 33V BI 61,544In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 36V BI 30,994In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C VCAN36C2-03G Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4,981In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 15.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 33V BI 25,380In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,18V 5%,BIDIR,SMA TVS 6,880In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMA (DO-214AC) 15.9 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,39V 5%,BIDIR,SMB TVS 6,900In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.1 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,6.8V 5%,BIDIR,SMB TVS 3,034In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 57.1 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,110V 5%,BIDIR,SMB TVS 5,907In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4,330In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 26.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3,850In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 23.9 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 1,080In Stock
7,500Expected 1/4/2026
Min.: 1
Mult.: 1

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,85V 5%,UNIDIR,SMC TVS 736In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 10.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4,400In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 28.8 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes AEC-Q101 17,084In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6.5 V 0201 (0603 metric) 6 A 78 W 14 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,6.8V 5%,UNIDIR,SMB TVS 3,115In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 57.1 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,27V 5%,UNIDIR,SMB TVS 5,205In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16 A 600 W - 65 C + 175 C SM6T
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,30V 5%,BIDIR,SMB TVS 5,302In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 175 C SM6T
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 8,590In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 7,148In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 7,475In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 6,353In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 7,068In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ