VB40170CE34W Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay General Semiconductor Schottky Diodes & Rectifiers 40A 170V TrenchMOS Non-Stocked
Min.: 8,000
Mult.: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 170 V 1.2 V 200 A - 40 C + 175 C Tube
Vishay Schottky Diodes & Rectifiers 40A,170V,TRENCH SKY RECT. Non-Stocked
Min.: 8,000
Mult.: 1,000
Vishay General Semiconductor Schottky Diodes & Rectifiers 40A 170V TrenchMOS 7,488In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Si 20 A 170 V 660 mV 200 A 250 uA - 40 C + 175 C Reel, Cut Tape, MouseReel