TK068N65Z5S1F MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Toshiba MOSFETs TO247 650V 1.69A N-CH 205In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 37 A 68 mOhms - 30 V, 30 V 4.5 V 68 nC - 55 C + 150 C 270 W Enhancement Tube
Toshiba MOSFETs TO247 650V 1.69A N-CH N/A