P4SMA400A ESD Protection Diodes / TVS Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Bourns ESD Protection Diodes / TVS Diodes 400V 400W UniDir 13,398In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P4SMA series, 342V Oper., Uni-dir. 14,910In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 400 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 342V 400W 5% Uni-directional 7,884In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 1.1 A 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 14,100In Stock
Min.: 1
Mult.: 1
: 7,500

Unidirectional 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 730 mA 400 W - 50 C + 150 C P4SMA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 342V, 548V, Reel 13" Non-Stocked Lead-Time 23 Weeks
Min.: 20,000
Mult.: 5,000
: 5,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 342V, 548V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,400V 5%,UNIDIR,SMA TVS 1,095In Stock
Min.: 1
Mult.: 1
: 7,500

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 550 mA 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,400V 5%,UNIDIR,SMA TVS 7,400In Stock
Min.: 1
Mult.: 1
: 7,500

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 550 mA 300 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,400V 5%,UNIDIR,SMA TVS 4,083In Stock
Min.: 1
Mult.: 1
: 1,800

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 550 mA 300 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,400V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 5,400
Mult.: 1,800
: 1,800
Unidirectional SMD/SMT SMA (DO-214AC) P4SMA Reel

Bourns ESD Protection Diodes / TVS Diodes 400V 400W UniDir Non-Stocked
Min.: 12,000
Mult.: 4,000
: 4,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel