GBU1008LVT000601 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers 10A 800V low vf bridge 1,042In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 10 A 800 V 940 mV 480 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers RECT 800V 10A RDL BRIDGE N/A

Single Phase Bridge Through Hole Solder Pin GBU-2-4 10 A 800 V 940 mV 480 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm