CDBUR00340 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging
Comchip Technology Schottky Diodes & Rectifiers 30mA 40V DFN Sm. Sgnl. Schottky 3,260In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 30 mA 45 V 370 mV 500 mA 1 uA + 125 C CDBUR00340 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR:40V,IO:30mA 2,119In Stock
4,000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT Single Si 30 mA 40 V 370 mV 500 mA 1 uA + 125 C CDBUR00340 Reel, Cut Tape, MouseReel