RTK7RLG220C00000BJ

Renesas Electronics
968-RTK7RLG220C000BJ
RTK7RLG220C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors RL78/G22 Fast Prototyping Board

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RL78/G22
Prototype Boards
RL78
R7F102GGE2DFB
Bulk
Brand: Renesas Electronics
Data Bus Width: 16 bit
Dimensions: 99.06 mm x 53.34 mm
Interface Type: USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78/G22 Fast Prototyping Board

Renesas Electronics RL78/G22 Fast Prototyping Board (FPB) is based on the RL78/G22 microcontroller. This board consists of an E2 emulator Lite or the traditional E2 emulator to write and debug advanced programs. The board features Arduino Uno and Pmod™ interfaces and is highly scalable, with access to all pins on the microcontroller. The RL78/G22 board also features two touch buttons and one slider with a capacitive sensor unit. This RL78/G22 prototyping board is used in various prototype applications.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.84 $35.84