76000701

Digi
888-76000701
76000701

Mfr.:

Description:
D-Sub Adapters & Gender Changers Digi One PortServer 4pack DB-9M Modem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
9 Position
RJ45
Female
8 Position
Unfiltered
Brand: Digi
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8544492000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

76000701 Wall Mount AC Adapter

Digi 76000701 Wall Mount AC Adapter is an RJ-45 to DB-9 modem adapter. This adapter allows the connection with serial devices using commercially available CAT 5 cables of any length. This 4-pack adapter utilizes the CTS signal of the modem for hardware flow control (RTS/CTS). The 76000701 AC adapter can be used with Digi One TS, Portserver TS 2/4/8/16, and multi-port serial cards with RJ45 connectors.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.51 $52.51