DF60S-1012SCFA

Hirose Connector
798-DF60S-1012SCFA
DF60S-1012SCFA

Mfr.:

Description:
Terminals Contact, 10 to 12 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Terminals
RoHS:  
Contacts
Crimp
Cable Mount / Free Hanging
Gold
Copper Alloy
DF60
EnerBee
Reel
Cut Tape
Brand: Hirose Connector
Product Type: Terminals
Factory Pack Quantity: 800
Subcategory: Terminals
Wire Gauge: 10 AWG to 12 AWG
Part # Aliases: 680-3082-0-00
Unit Weight: 2.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

In Stock: 1,610

Stock:
1,610 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.13 $5.13
$4.46 $44.60
$3.98 $99.50
$3.79 $379.00
$3.66 $915.00
$3.55 $1,775.00
Full Reel (Order in multiples of 800)
$3.03 $2,424.00
$2.96 $7,104.00