74LVCH16373ADGG11 Latches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Latches SOT362-1 D-TYPE LATCH 16-BIT
5,978Expected 31/3/2026
Min.: 1
Mult.: 1
Reel: 2,000

CMOS, TTL LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 6 ns 80 uA 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 16b DTYPE TRANS LTCH 5V TOL INPUT/OUTPUT

CMOS, TTL LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Tube