QXRT08-ATPH3

Amphenol SINE Systems
654-QXRT08-ATPH3
QXRT08-ATPH3

Mfr.:

Description:
Extraction, Removal & Insertion Tools Contact Extraction Tool, Contact Size 10 (3.0mm), ATPH Series Only

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Brand: Amphenol SINE Systems
For Use With: ATPH 3 Position Plug and Receptacle Connector
Length: 117 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: ATPH
Size: 10
Factory Pack Quantity: 50
Subcategory: Tools
Tradename: ATPH Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATPH 3-Position Connectors

Amphenol Sine Systems ATPH 3-Position Connectors are a cost-effective thermoplastic solution with superior environmental seals and snap-fit end caps for exceptional rear seal retention. These connectors are designed for high voltage applications up to 750VAC/1000VDC and have been developed to be comparable with all other existing standard products industry-wide. The ATPH connectors' design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. These connectors feature housings manufactured with a thermoplastic material that is not only durable but has excellent UV resistance, dielectric/mechanical properties, and is environmentally RoHS compliant. The ATPH connectors feature contacts made from high-quality copper alloy to ensure an electrically reliable connection. These connectors are ideal for use in marine, heavy equipment, agriculture, automotive, alternative energy, and demanding interconnect applications.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$39.86 $39.86
$36.95 $184.75
$35.75 $357.50
$34.24 $856.00
$34.23 $1,711.50