5972002807F Single Colour LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
Dialight Single Colour LEDs 1616 RA RED 20mA 444In Stock
Min.: 1
Mult.: 1
Reel: 500

Red LEDs SMD/SMT 1616 (4040 metric) 630 nm Red 20 mA 2.35 V Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD LED RT ANG 630NM R 7" REEL N/A

Red LEDs SMD/SMT 1616 (4040 metric) 630 nm Red 20 mA 2.35 V Colorless 2.4 mm Round Flat Clear Reel